
Carlo Gavazzi RJ1A60A70U technical specifications.
| Load Current | 70A |
| Max Input Current | 17mA |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 42V |
| Mount | DIN Rail |
| Operating Supply Voltage | 660V |
| Output Current | 70A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJ1A60A70U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
