
Carlo Gavazzi RJ1A60D20E technical specifications.
| Current Rating | 20A |
| Depth | 98.6mm |
| Height | 80mm |
| Input Type | DC |
| Length | 22.5mm |
| Load Current | 20A |
| Max Input Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 42V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 42V |
| Mount | DIN Rail, Panel |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJ1A60D20E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
