
Carlo Gavazzi RJ3A22A20E technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Load Current | 20A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Output Current | 20A |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RJ3A22A20E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
