
Carlo Gavazzi RJ3A22A25E technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Depth | 0.118inch |
| Height | 4.803inch |
| Length | 3.543inch |
| Load Current | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 3 |
| Output Current | 25A |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RJ3A22A25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.