
Carlo Gavazzi RJ3A22D20 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Depth | 0.118inch |
| Height | 4.803inch |
| Input Type | DC |
| Length | 1.771inch |
| Load Current | 20A |
| Max Input Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Panel, Screw, Din-Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RJ3A22D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
