Carlo Gavazzi RJ3A60D25 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 24mA |
| Max Output Voltage | 660V |
| Mount | DIN Rail, Screw, Din-Rail |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 660V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RJ3A60D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.