
Carlo Gavazzi RJCSR1A60D50EPPO technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 1.5mA |
| Max Output Voltage | 660V |
| Mount | DIN Rail, Screw, Din-Rail |
| Output Current | 50A |
| Termination | Screw |
| Test Voltage | 4kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJCSR1A60D50EPPO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.