
Carlo Gavazzi RJD2A23D30E technical specifications.
| Approvals | UL, CE |
| Current Rating | 30A |
| Depth | 0.118inch |
| Height | 4.035inch |
| Input Type | DC |
| Length | 1.771inch |
| Load Current | 30A |
| Max Input Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Number of Poles | 2 |
| Output Current | 30A |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJD2A23D30E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.