Optoelectronic device operating within a temperature range of -20°C to 70°C. This component is designed for general-purpose applications requiring reliable optical sensing and control. Its robust construction ensures consistent performance across a wide spectrum of environmental conditions.
Carlo Gavazzi RM1A48D50 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RM1A48D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.