Carlo Gavazzi RM1E23V100 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 58.2 |
| Package Width (mm) | 44.8 |
| Package Height (mm) | 28.8 |
| Mounting | Screw |
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 1150A |
| Maximum Output Current | 100(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 3000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RM1E23V100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.