
Carlo Gavazzi RMD1H23D20 technical specifications.
| Depth | 67.2mm |
| Height | 81mm |
| Input Type | DC |
| Length | 17.5mm |
| Load Current | 20A |
| Max Input Current | 5mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Output Voltage | 230V |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMD1H23D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.