This 30A DPST solid state relay is available in a module package and operates within a temperature range of 0-70°C. It features a contact current rating of 30A and a maximum input current of 400mA. The relay is approved to UL, CE, IEC, cURus, and EN standards and is compliant with RoHS regulations.
Carlo Gavazzi RMD2H24LA30 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Contact Current Rating | 30A |
| Depth | 0.079inch |
| Height | 1.996inch |
| Length | 5.539inch |
| Load Current | 30A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMD2H24LA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.