Carlo Gavazzi RMIA210024AC technical specifications.
| Coil Resistance | 650R |
| Coil Voltage (AC) | 24V |
| Height | 36mm |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RMIA210024AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.