Carlo Gavazzi RMIA210024DC technical specifications.
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Height | 36mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMIA210024DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.