Carlo Gavazzi RMIA45024AC technical specifications.
| Coil Resistance | 650R |
| Coil Voltage (AC) | 24V |
| Current Rating | 5A |
| Depth | 36mm |
| Height | 36mm |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RMIA45024AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.