The RN1A48A20U is a solid state relay from Carlo Gavazzi with a maximum input voltage of 265V and a maximum output voltage of 530V. It has a maximum input current of 8A and a maximum output current of 20A. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It features a 4-pin package with I/O isolation voltage of 4000V.
Carlo Gavazzi RN1A48A20U technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 20A |
| Input Type | AC|DC |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RN1A48A20U to view detailed technical specifications.
No datasheet is available for this part.