
Single-pole, single-throw solid-state relay with a 50A contact current rating and 530V AC maximum output voltage. Features a DC input with a 5V to 32V DC operating range and a maximum input current of 9mA. Designed for DIN rail mounting with screw termination, this relay offers a 600A maximum surge current and operates within a temperature range of -20°C to 70°C. RoHS compliant.
Carlo Gavazzi RN1A48D50 technical specifications.
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 110mm |
| Input Type | DC |
| Leakage Current | 1mA |
| Length | 120mm |
| Load Current | 50A |
| Max Input Current | 9mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 42V |
| Max Surge Current | 600A |
| Max Voltage Rating (AC) | 530V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | RN1A |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN1A48D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
