
Solid State Relay with 50A AC output and 12mA DC input. Features a 530V AC maximum output voltage and 32V DC maximum input voltage. Operating temperature range is -20°C to 70°C. Includes UL, CSA, and CE approvals, RoHS compliance, and DIN rail mounting.
Carlo Gavazzi RN2A48A50 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 0.118inch |
| Leakage Current | 1mA |
| Length | 4.724inch |
| Load Current | 50A |
| Max Input Current | 12mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 42V |
| Max Surge Current | 600A |
| Max Voltage Rating (AC) | 530V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | RN2A |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 530V |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN2A48A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
