Carlo Gavazzi RN2F12V50 technical specifications.
| Load Current | 50A |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 85V |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN2F12V50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.