Carlo Gavazzi RP130440-2-0 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 480V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Type | AC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RP130440-2-0 to view detailed technical specifications.
No datasheet is available for this part.