
Carlo Gavazzi RSBS2332A2V22C24 technical specifications.
| Package Length (mm) | 137.2 |
| Package Width (mm) | 81.4 |
| Package Height (mm) | 70.6 |
| Mounting | DIN Rail |
| Type | Motor Controller |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RSBS2332A2V22C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.