
Carlo Gavazzi RSE4812-B technical specifications.
| Control Voltage | 480V |
| Current Rating | 12A |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 277V |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 12A |
| Overall Depth | 77.4mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | RSE |
| Size | 77.4mm |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RSE4812-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.