Carlo Gavazzi RSGD60100GGVX311C technical specifications.
| Max Current Rating | 100A |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Max Power Rating | 50HP(Typ) |
| Operating Frequency | 50|60Hz |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RSGD60100GGVX311C to view detailed technical specifications.
No datasheet is available for this part.