Carlo Gavazzi RZ3A40LD25 technical specifications.
| Maximum Input Voltage | 5V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 440V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 230A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RZ3A40LD25 to view detailed technical specifications.
No datasheet is available for this part.