Carlo Gavazzi RZ3A60A40 technical specifications.
| Load Current | 40A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 660V |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RZ3A60A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.