
The Carlo Gavazzi RZ3A60A55 is a solid state relay with a 3PST throw configuration, rated for 55A of load current and 660V of maximum input and output voltage. It is available in a module package with screw termination and is suitable for chassis mount, DIN rail, or screw mounting. The relay is RoHS compliant and has approvals from UL, CSA, and CE. It operates within a supply voltage range of 42V to 660V AC and has a maximum input current of 15mA.
Carlo Gavazzi RZ3A60A55 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 55A |
| Height | 41mm |
| Length | 73.5mm |
| Load Current | 55A |
| Max Input Current | 15mA |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 660V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Operating Supply Voltage | 660V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RZ3A |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 660V |
| Width | 103mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RZ3A60A55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.