Carlo Gavazzi S142ARNN024 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Rack |
| Operating Supply Current | 100mA |
| Output Type | NPN |
| Packaging | Box |
| Ratings | IP20 |
| Series | S142 |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi S142ARNN024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.