
Carlo Gavazzi S194156115 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable, DIN Rail |
| Number of Inputs | 2 |
| Operating Supply Voltage | 115V |
| Output Type | RELAY |
| Series | S 194 |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi S194156115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
