Carlo Gavazzi SMSA2P02 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Series | SMS |
| Termination | Wire Leads |
| Type | Switch |
| RoHS | Unconfirmed |
Download the complete datasheet for Carlo Gavazzi SMSA2P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
