
The Carlo Gavazzi SPD05301 is a 30W 5V DIN rail power supply with a maximum output current of 6A. It operates within a temperature range of -40°C to 71°C. The power supply is designed for mounting on DIN rail and is part of the SPD (30W) series. It achieves an efficiency of 79%.
Carlo Gavazzi SPD05301 technical specifications.
| Efficiency | 79% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | SPD (30W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD05301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.