
Carlo Gavazzi SPD05601B technical specifications.
| Package/Case | 100 |
| Depth | 114mm |
| Efficiency | 79% |
| Isolation Voltage | 3kV |
| Length | 40.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Series | SPD (60W) |
| Voltage - Output 1 | 5V |
| Weight | 340g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD05601B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
