
Carlo Gavazzi SPD121201BN technical specifications.
| Package/Case | 120 |
| Depth | 123mm |
| Efficiency | 84% |
| Length | 63.2mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -35°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Weight | 920g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD121201BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.