
120W AC-DC power supply featuring a single 12V output with 10A maximum current. This DIN rail mountable converter operates from a wide AC input range of 90-264V, delivering a nominal output voltage of 12V. Boasting 84% efficiency, it functions within an operating temperature range of -35°C to 71°C. Dimensions are 63.2mm (Length) x 123.6mm (Width) x 124mm (Height), with a depth of 123mm and weighing 920g. RoHS compliant.
Carlo Gavazzi SPD121201N technical specifications.
| Current - Output 1 | 10A |
| Depth | 123mm |
| Efficiency | 84% |
| Height | 124mm |
| Length | 63.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 920g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD121201N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.