
General purpose AC-DC converter, 30W output power, 12V nominal output voltage, and 2.5A maximum output current. Features a wide input voltage range of 85-264V AC and an efficiency of 84%. Designed for DIN rail mounting, with dimensions of 40.5mm width, 114mm depth, and 90mm height. Operates across an extended temperature range from -40°C to 71°C.
Carlo Gavazzi SPD12301 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 114mm |
| Efficiency | 84% |
| Height | 90mm |
| Length | 40.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 270g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD12301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
