
Carlo Gavazzi SPD15181B technical specifications.
| Efficiency | 77% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 18W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | SPD (18W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPD15181B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.