Carlo Gavazzi SPD24051B technical specifications.
| Efficiency | 72% |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 210mA |
| Output Power | 5W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD24051B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.