
Carlo Gavazzi SPD241201FP technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD241201FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
