
120W AC-DC DIN rail power supply featuring a single 24V output with 5A maximum current. Operates with AC input voltages from 340V to 575V, delivering 120W maximum output power. Achieves 88% efficiency and operates across a wide temperature range of -25°C to 71°C. Dimensions are 74.3mm (width) x 118.8mm (depth) x 124mm (height), with a weight of 800g. RoHS compliant.
Carlo Gavazzi SPD241203 technical specifications.
| Current - Output 1 | 5A |
| Depth | 118.8mm |
| Efficiency | 88% |
| Height | 124mm |
| Length | 74.3mm |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 800g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD241203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
