
DIN rail mount AC-DC converter delivering 240W of power with a single 24V output at 10A. Features a wide AC input range from 340V to 575V, 89% efficiency, and operates across an extended temperature range of -25°C to 71°C. Dimensions are 123.6mm width, 110.7mm depth, and 124mm height, with a weight of 1.1kg. RoHS compliant.
Carlo Gavazzi SPD242403 technical specifications.
| Depth | 110.7mm |
| Efficiency | 89% |
| Height | 124mm |
| Length | 89mm |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPD |
| Weight | 1.1kg |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD242403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
