
Enclosed AC-DC power supply delivering 24V at 20A, with a 480W maximum output power. Features a wide input voltage range of 90-264V AC and active Power Factor Correction (PFC). Designed for DIN rail mounting, this unit operates efficiently at 89% and supports a broad temperature range from -40°C to 71°C. Dimensions are 175.5mm (width) x 123.6mm (depth) x 124mm (height), with a weight of 1920g. RoHS compliant.
Carlo Gavazzi SPD244801 technical specifications.
| Depth | 123.6mm |
| Efficiency | 89% |
| Height | 124mm |
| Length | 175.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1920g |
| Width | 175.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD244801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.