
480W, 24V DC/DC converter for board mounting, featuring a single 20A output. Operates with a 3-phase AC input range of 340-575V, delivering 480W maximum output power. Offers 90% efficiency and a wide operating temperature range from -25°C to 71°C. Unit dimensions are 150mm length, 123.6mm width, and 118.2mm depth, with a weight of 1750g. RoHS compliant.
Carlo Gavazzi SPD244803 technical specifications.
| Depth | 118.2mm |
| Efficiency | 90% |
| Height | 124mm |
| Length | 150mm |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPD |
| Weight | 1750g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD244803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
