
Carlo Gavazzi SPD24601B technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Depth | 114mm |
| Efficiency | 89% |
| Length | 40.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 340g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD24601B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.