
AC-DC converter featuring a single 24V output, delivering up to 3.8A and 92W of power. Designed for DIN rail mounting, this unit operates with an input voltage range of 90-264V AC, offering 85% efficiency. It boasts a wide operating temperature range from -25°C to 71°C and is RoHS compliant.
Carlo Gavazzi SPD24901 technical specifications.
| Current - Output 1 | 3.8A |
| Depth | 123mm |
| Efficiency | 85% |
| Height | 90mm |
| Length | 63.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.8A |
| Max Output Power | 92W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 91W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 920g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD24901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.