Carlo Gavazzi SPD24901L technical specifications.
| Depth | 114mm |
| Efficiency | 85% |
| Length | 54mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 91W |
| Weight | 430g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD24901L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.