
General purpose AC-DC power supply featuring 960W maximum output power and 40A maximum output current at a nominal 24VDC. This DIN rail mountable unit operates with an input voltage range of 340-575VAC, achieving 92% efficiency. It supports a wide operating temperature range from -40°C to 71°C and is RoHS compliant. Dimensions are 275.8mm (Length) x 126.2mm (Width) x 118.8mm (Depth).
Carlo Gavazzi SPD249603 technical specifications.
| Depth | 118.8mm |
| Efficiency | 92% |
| Height | 126mm |
| Length | 275.8mm |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPD (960W) |
| Voltage - Output 1 | 24V |
| Weight | 3400g |
| Width | 126.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD249603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
