Carlo Gavazzi SPD484801 technical specifications.
| Depth | 123.6mm |
| Efficiency | 90% |
| Length | 175.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 48V |
| Min Output Voltage | 48V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 480W |
| Weight | 1920g |
| Width | 175.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD484801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.