Carlo Gavazzi SPM4121 technical specifications.
| Depth | 56.5mm |
| Efficiency | 84% |
| Length | 71mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Weight | 250g |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPM4121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.