
Enclosed AC-DC power supply, 60W output power, delivering 24V at 2.5A. Features a wide input voltage range of 90-264V AC and 86% efficiency. Offers 3kV isolation voltage and operates across a temperature range of -25°C to 71°C. Designed for DIN rail mounting with a compact form factor (91mm W x 71mm L x 56.5mm D) and a weight of 250g.
Carlo Gavazzi SPM4241 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 56.5mm |
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Length | 71mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Reach SVHC Compliant | No |
| Series | SPM4 (60W) |
| Voltage - Output 1 | 24V |
| Weight | 250g |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPM4241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
