Carlo Gavazzi SPM5151 technical specifications.
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | SPM5 (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPM5151 to view detailed technical specifications.
No datasheet is available for this part.