
Carlo Gavazzi SPP112601 technical specifications.
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Series | SPP (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPP112601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.